



8074680000 | |
|---|---|
DigiKey Part Number | 8074680000-ND |
Manufacturer | |
Manufacturer Product Number | 8074680000 |
Description | RELAY GEN PURPOSE 4PDT 6A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Must Operate Voltage 45 VDC |
Packaging Bulk | Must Release Voltage 6 VDC |
Part Status Last Time Buy | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CSA, cURus, UKCA, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1440VA | Coil Resistance 4.85 kOhms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,70000 € | 137,00 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

