Parametric Equivalent

7940102477 | |
|---|---|
DigiKey Part Number | 281-7940102477-ND |
Manufacturer | |
Manufacturer Product Number | 7940102477 |
Description | CIR BRKR THRMMAG 8A 480VAC 65VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 480 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,15800 € | 1.061,58 € |
| Unit Price without VAT: | 106,15800 € |
|---|---|
| Unit Price with VAT: | 126,32802 € |


