
7940007062 | |
|---|---|
DigiKey Part Number | 7940007062-ND |
Manufacturer | |
Manufacturer Product Number | 7940007062 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, cURus, UKCA, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Nom | Base Product Number |

