Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7901590000

DigiKey Part Number
7901590000-ND
Manufacturer
Manufacturer Product Number
7901590000
Description
RELAY GEN PURPOSE SPST 4A 15V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 15VDC Coil DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
4 A
Mfr
Switching Voltage
250VAC, 30VDC - Max
Series
Load - Max Switching
1000VA, 120W
Packaging
Bulk
Coil Type
Non Latching
Part Status
Obsolete
Features
Socket Included
Mounting Type
Termination Style
Screw Terminal
Coil Voltage
Relay Type
Contact Form
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.