



7901560000 | |
|---|---|
DigiKey Part Number | 281-4949-ND |
Manufacturer | |
Manufacturer Product Number | 7901560000 |
Description | RELAY GEN PURPOSE SPST 4A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1000VA, 120W | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,86000 € | 58,86 € |
| 10 | 52,42100 € | 524,21 € |
| 25 | 50,05360 € | 1.251,34 € |
| Unit Price without VAT: | 58,86000 € |
|---|---|
| Unit Price with VAT: | 70,04340 € |

