
7760056339 | |
|---|---|
DigiKey Part Number | 281-7760056339-ND |
Manufacturer | |
Manufacturer Product Number | 7760056339 |
Description | DRI424012LTD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 44.4 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator, Test Button |
Packaging Box | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1500VA, 144W | Coil Resistance 270 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 5 | 6,37600 € | 31,88 € |
| 10 | 6,01800 € | 60,18 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

