
7760056338 | |
|---|---|
DigiKey Part Number | 281-7760056338-ND |
Manufacturer | |
Manufacturer Product Number | 7760056338 |
Description | DRI424110LD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 16.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 22.8 kOhms |
Coil Current 4.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,70600 € | 114,12 € |
| Unit Price without VAT: | 5,70600 € |
|---|---|
| Unit Price with VAT: | 6,79014 € |

