
7760056321 | |
|---|---|
DigiKey Part Number | 281-7760056321-ND |
Manufacturer | |
Manufacturer Product Number | 7760056321 |
Description | DRI424012 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1250VA, 120W |
Mfr | Coil Current 44.4 mA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 24VDC - Max | Coil Resistance 42 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,68550 € | 93,71 € |
| Unit Price without VAT: | 4,68550 € |
|---|---|
| Unit Price with VAT: | 5,57575 € |

