
7760056302 | |
|---|---|
DigiKey Part Number | 281-7760056302-ND |
Manufacturer | |
Manufacturer Product Number | 7760056302 |
Description | DRI314730 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 4.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 23.5 kOhms |
Load - Max Switching 2500VA, 240W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 5 | 5,70800 € | 28,54 € |
| 10 | 5,38800 € | 53,88 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

