Similar




7760056082 | |
|---|---|
DigiKey Part Number | 7760056082-ND |
Manufacturer | |
Manufacturer Product Number | 7760056082 |
Description | RELAY GEN PURPOSE 4PDT 10A 220V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 165 VDC |
Packaging Bulk | Must Release Voltage 22 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 42 kOhms |
Coil Current 5.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7760056100 | Weidmüller | 27 | 7760056100-ND | 12,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 20 | 9,22400 € | 184,48 € |
| 40 | 8,90775 € | 356,31 € |
| 60 | 8,72767 € | 523,66 € |
| 100 | 8,50570 € | 850,57 € |
| 260 | 8,10550 € | 2.107,43 € |
| 500 | 7,84236 € | 3.921,18 € |
| 1.000 | 7,57251 € | 7.572,51 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |


