
7760056080 | |
|---|---|
DigiKey Part Number | 7760056080-ND |
Manufacturer | |
Manufacturer Product Number | 7760056080 |
Description | RELAY GEN PURPOSE 4PDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 18.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Last Time Buy | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 2600 Ohms |
Load - Max Switching 1250VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,37350 € | 147,47 € |
| Unit Price without VAT: | 7,37350 € |
|---|---|
| Unit Price with VAT: | 8,77447 € |

