
7760056065 | |
|---|---|
DigiKey Part Number | 7760056065-ND |
Manufacturer | |
Manufacturer Product Number | 7760056065 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 80 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Last Time Buy | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 600 Ohms |
Load - Max Switching 2500VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,46350 € | 149,27 € |
| Unit Price without VAT: | 7,46350 € |
|---|---|
| Unit Price with VAT: | 8,88157 € |

