
7760056064 | |
|---|---|
DigiKey Part Number | 7760056064-ND |
Manufacturer | |
Manufacturer Product Number | 7760056064 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 150 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 160 Ohms |
Load - Max Switching 2500VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 20 | 7,53800 € | 150,76 € |
| 40 | 7,27950 € | 291,18 € |
| 60 | 7,13250 € | 427,95 € |
| 100 | 6,95120 € | 695,12 € |
| 260 | 6,62423 € | 1.722,30 € |
| 500 | 6,40918 € | 3.204,59 € |
| 1.000 | 6,18873 € | 6.188,73 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

