
7760056063 | |
|---|---|
DigiKey Part Number | 7760056063-ND |
Manufacturer | |
Manufacturer Product Number | 7760056063 |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 44000 Ohms |
Load - Max Switching 2500VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 20 | 9,37500 € | 187,50 € |
| 40 | 9,05375 € | 362,15 € |
| 60 | 8,87067 € | 532,24 € |
| 100 | 8,64520 € | 864,52 € |
| 260 | 8,23842 € | 2.141,99 € |
| 500 | 7,97092 € | 3.985,46 € |
| 1.000 | 7,69666 € | 7.696,66 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

