
7760056062 | |
|---|---|
DigiKey Part Number | 7760056062-ND |
Manufacturer | |
Manufacturer Product Number | 7760056062 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 11 kOhms |
Load - Max Switching 2500VA | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 20 | 7,79550 € | 155,91 € |
| 40 | 7,52850 € | 301,14 € |
| 60 | 7,37633 € | 442,58 € |
| 100 | 7,18880 € | 718,88 € |
| 260 | 6,85062 € | 1.781,16 € |
| 500 | 6,62820 € | 3.314,10 € |
| 1.000 | 6,40021 € | 6.400,21 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

