



7760056057 | |
|---|---|
DigiKey Part Number | 7760056057-ND |
Manufacturer | |
Manufacturer Product Number | 7760056057 |
Description | RELAY GEN PURPOSE DPDT 10A 115V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 43.4 kOhms |
Coil Current 26.49 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 20 | 7,58350 € | 151,67 € |
| 40 | 7,32350 € | 292,94 € |
| 60 | 7,17550 € | 430,53 € |
| 100 | 6,99320 € | 699,32 € |
| 260 | 6,66419 € | 1.732,69 € |
| 500 | 6,44788 € | 3.223,94 € |
| 1.000 | 6,22610 € | 6.226,10 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

