

4061600000 | |
---|---|
DigiKey Part Number | 4061600000-ND |
Manufacturer | |
Manufacturer Product Number | 4061600000 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.57 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,52000 € | 15,52 € |
10 | 13,81800 € | 138,18 € |
25 | 13,19520 € | 329,88 € |
50 | 12,74240 € | 637,12 € |
100 | 12,30470 € | 1.230,47 € |
250 | 11,74872 € | 2.937,18 € |
500 | 11,34452 € | 5.672,26 € |
Unit Price without VAT: | 15,52000 € |
---|---|
Unit Price with VAT: | 18,46880 € |