

4058590000 | |
---|---|
DigiKey Part Number | 4058590000-ND |
Manufacturer | |
Manufacturer Product Number | 4058590000 |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1920VA | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.95 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,34000 € | 7,34 € |
10 | 6,53800 € | 65,38 € |
25 | 6,24400 € | 156,10 € |
50 | 6,03000 € | 301,50 € |
100 | 5,82300 € | 582,30 € |
250 | 5,56012 € | 1.390,03 € |
500 | 5,36906 € | 2.684,53 € |
1.000 | 5,18441 € | 5.184,41 € |
Unit Price without VAT: | 7,34000 € |
---|---|
Unit Price with VAT: | 8,73460 € |