Direct



4058520000 | |
|---|---|
DigiKey Part Number | 4058520000-ND |
Manufacturer | |
Manufacturer Product Number | 4058520000 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 86.3 VAC |
Packaging Bulk | Must Release Voltage 17.3 VAC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 45 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 4000VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8693890000 | Weidmüller | 0 | 281-6080-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,79350 € | 155,87 € |
| Unit Price without VAT: | 7,79350 € |
|---|---|
| Unit Price with VAT: | 9,27427 € |


