
3052390000 | |
|---|---|
DigiKey Part Number | 281-3052390000-ND |
Manufacturer | |
Manufacturer Product Number | 3052390000 |
Description | CRI10524T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 31.3 mA |
Mfr | Coil Type Non Latching |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 16 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 350 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,71200 € | 87,12 € |
| Unit Price without VAT: | 8,71200 € |
|---|---|
| Unit Price with VAT: | 10,36728 € |

