
2855840000 | |
|---|---|
DigiKey Part Number | 281-2855840000-ND |
Manufacturer | |
Manufacturer Product Number | 2855840000 |
Description | TRP 24VDC ACT PB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 11.5 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Lighted Indicator, Socket Included, Test Button |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1500VA, 144W | Coil Resistance 2.087 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,93400 € | 139,34 € |
| Unit Price without VAT: | 13,93400 € |
|---|---|
| Unit Price with VAT: | 16,58146 € |

