
2855820000 | |
|---|---|
DigiKey Part Number | 281-2855820000-ND |
Manufacturer | |
Manufacturer Product Number | 2855820000 |
Description | TRP 24VUC 1CO AGSNO AU PB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Test Button | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,15200 € | 181,52 € |
| Unit Price without VAT: | 18,15200 € |
|---|---|
| Unit Price with VAT: | 21,60088 € |

