2823610000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 16
Unit Price: 80,46000 €
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2823610000

DigiKey Part Number
281-2823610000-ND
Manufacturer
Manufacturer Product Number
2823610000
Description
CIR BRK MAG-HYD 240VAC/80VDC LVR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Weidmüller
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CE, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2822170000Weidmüller16281-2822170000-ND80,46000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes