
2822170000 | |
---|---|
DigiKey Part Number | 281-2822170000-ND |
Manufacturer | |
Manufacturer Product Number | 2822170000 |
Description | CIR BRK MAG-HYD 240VAC/80VDC LVR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,14000 € | 71,14 € |
5 | 59,00000 € | 295,00 € |
10 | 54,41300 € | 544,13 € |
Unit Price without VAT: | 71,14000 € |
---|---|
Unit Price with VAT: | 84,65660 € |