
2765670000 | |
|---|---|
DigiKey Part Number | 281-2765670000-ND |
Manufacturer | |
Manufacturer Product Number | 2765670000 |
Description | RELAY GEN PURPOSE 3PDT 16A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 13 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC, 250VDC - Max | Relay Type |
Load - Max Switching 6400VA, 384W | Coil Resistance 8.4 kOhms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,93400 € | 229,34 € |
| Unit Price without VAT: | 22,93400 € |
|---|---|
| Unit Price with VAT: | 27,29146 € |

