
2765630000 | |
|---|---|
DigiKey Part Number | 281-2765630000-ND |
Manufacturer | |
Manufacturer Product Number | 2765630000 |
Description | RELAY GEN PURPOSE DPDT 16A 220V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 6.7 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC, 250VDC - Max | Relay Type |
Load - Max Switching 6400VA, 384W | Coil Resistance 33 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,91900 € | 229,19 € |
| Unit Price without VAT: | 22,91900 € |
|---|---|
| Unit Price with VAT: | 27,27361 € |

