
2765460000 | |
|---|---|
DigiKey Part Number | 281-2765460000-ND |
Manufacturer | |
Manufacturer Product Number | 2765460000 |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 93.5 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Last Time Buy | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,20500 € | 262,05 € |
| Unit Price without VAT: | 26,20500 € |
|---|---|
| Unit Price with VAT: | 31,18395 € |

