
2765420000 | |
---|---|
DigiKey Part Number | 281-2765420000-ND |
Manufacturer | |
Manufacturer Product Number | 2765420000 |
Description | RELAY GEN PURPOSE DPDT 10A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 6.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.5 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,10000 € | 16,10 € |
10 | 14,34200 € | 143,42 € |
25 | 13,69480 € | 342,37 € |
50 | 13,22480 € | 661,24 € |
100 | 12,77050 € | 1.277,05 € |
250 | 12,19340 € | 3.048,35 € |
500 | 11,77394 € | 5.886,97 € |
Unit Price without VAT: | 16,10000 € |
---|---|
Unit Price with VAT: | 19,15900 € |