
2765390000 | |
|---|---|
DigiKey Part Number | 281-2765390000-ND |
Manufacturer | |
Manufacturer Product Number | 2765390000 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 6.8 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 16.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,51400 € | 290,28 € |
| Unit Price without VAT: | 14,51400 € |
|---|---|
| Unit Price with VAT: | 17,27166 € |

