
2765340000 | |
|---|---|
DigiKey Part Number | 281-2765340000-ND |
Manufacturer | |
Manufacturer Product Number | 2765340000 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 130 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator |
Packaging Bulk | Termination Style Plug In, 11 Pin (Octal) |
Part Status Last Time Buy | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 2500VA, 240W | Coil Resistance 62.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,55900 € | 125,59 € |
| Unit Price without VAT: | 12,55900 € |
|---|---|
| Unit Price with VAT: | 14,94521 € |

