
2765140000 | |
---|---|
DigiKey Part Number | 281-2765140000-ND |
Manufacturer | |
Manufacturer Product Number | 2765140000 |
Description | DRL173220L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 480W | |
Coil Current | 5.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 42 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 14,87800 € | 297,56 € |
Unit Price without VAT: | 14,87800 € |
---|---|
Unit Price with VAT: | 17,70482 € |