Similar

27476 | |
|---|---|
DigiKey Part Number | 27476-ND |
Manufacturer | |
Manufacturer Product Number | 27476 |
Description | CONN BARRIER STRIP 11CIRCUIT |
Customer Reference | |
Detailed Description | 11 Circuit Barrier Block Connector Screws |
Category | Current Rating (Amps) 20A |
Manufacturer Weidmüller | Voltage Rating 300V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 11 | Color Beige |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546306-1 | TE Connectivity AMP Connectors | 0 | 1-1546306-1-ND | 3,74352 € | Similar |


