
1-1546306-1 | |
---|---|
DigiKey Part Number | 1-1546306-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-1 |
Description | CONN BARRIER STRP 11CIRC 0.374" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 11 | |
Number of Wire Entries | 22 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,25804 € | 3.258,04 € |
Unit Price without VAT: | 3,25804 € |
---|---|
Unit Price with VAT: | 3,87707 € |