2707250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 2,10844 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 128
Unit Price: 3,48000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,91272 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,70878 €

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 167
Unit Price: 3,96000 €
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2707250000

DigiKey Part Number
281-2707250000-ND
Manufacturer
Manufacturer Product Number
2707250000
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DS 25 PP/LP-TAssmann WSW Components0123-A-DS25PP/LP-T-ND2,10844 €Parametric Equivalent
A-DS 25 PP/LP-T1Assmann WSW Components128123-A-DS25PP/LP-T1-ND3,48000 €Parametric Equivalent
A-DS 25 PP/LP-T2-THTAssmann WSW Components0123-A-DS25PP/LP-T2-THT-ND1,91272 €Parametric Equivalent
A-DS25-GG-LUA-TP1Assmann WSW Components0123-A-DS25-GG-LUA-TP1-ND1,70878 €Parametric Equivalent
NFD17B25PBFE1DAAmphenol CS (Commercial Products)167664-NFD17B25PBFE1DA-ND3,96000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
506,32520 €316,26 €
Manufacturers Standard Package
Unit Price without VAT:6,32520 €
Unit Price with VAT:7,52699 €