
2668180000 | |
---|---|
DigiKey Part Number | 281-2668180000-ND |
Manufacturer | |
Manufacturer Product Number | 2668180000 |
Description | HDC MHP 70 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 70A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,11000 € | 8,11 € |
10 | 6,89800 € | 68,98 € |
25 | 6,46640 € | 161,66 € |
50 | 6,15760 € | 307,88 € |
100 | 5,86370 € | 586,37 € |
250 | 5,49668 € | 1.374,17 € |
500 | 5,23454 € | 2.617,27 € |
1.000 | 4,98498 € | 4.984,98 € |
Unit Price without VAT: | 8,11000 € |
---|---|
Unit Price with VAT: | 9,65090 € |