
2668190000 | |
|---|---|
DigiKey Part Number | 281-2668190000-ND |
Manufacturer | |
Manufacturer Product Number | 2668190000 |
Description | HDC MHP 70 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 2 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Weidmüller | Voltage Rating 600V |
Series | Current Rating (Amps) 70A |
Packaging Box | Contact Type Power |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module | Housing Material Polycarbonate (PC), Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,61800 € | 86,18 € |
| 25 | 8,07800 € | 201,95 € |
| 50 | 7,69240 € | 384,62 € |
| 100 | 7,32540 € | 732,54 € |
| 250 | 6,86704 € | 1.716,76 € |
| 500 | 6,53956 € | 3.269,78 € |
| 1.000 | 6,22783 € | 6.227,83 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

