
2663000000 | |
|---|---|
DigiKey Part Number | 281-2663000000-ND |
Manufacturer | |
Manufacturer Product Number | 2663000000 |
Description | TRS 24-230VUC 1CO AGSNO ED2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1500VA, 144W |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 50 ms |
Mounting Type | Release Time 80 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, DNV, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,73200 € | 307,32 € |
| Unit Price without VAT: | 30,73200 € |
|---|---|
| Unit Price with VAT: | 36,57108 € |

