
2621860000 | |
|---|---|
DigiKey Part Number | 281-2621860000-ND |
Manufacturer | |
Manufacturer Product Number | 2621860000 |
Description | HS-FR 9.5-19.1/50 MM W |
Customer Reference | |
Detailed Description | White Standard Label 1.20" W x 1.96" L (30.4mm x 49.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 1.20" W x 1.96" L (30.4mm x 49.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2438210000 | Weidmüller | 400 | 281-2438210000-ND | 2,07953 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,51048 € | 1.004,19 € |
| Unit Price without VAT: | 2,51048 € |
|---|---|
| Unit Price with VAT: | 2,98747 € |

