
2438210000 | |
---|---|
DigiKey Part Number | 281-2438210000-ND |
Manufacturer | |
Manufacturer Product Number | 2438210000 |
Description | HS-HF 9.5-19.1/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.22" W x 2.00" L (30.9mm x 50.8mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,82180 € | 728,72 € |
800 | 1,73486 € | 1.387,89 € |
1.200 | 1,68598 € | 2.023,18 € |
1.600 | 1,65213 € | 2.643,41 € |
2.000 | 1,62634 € | 3.252,68 € |
2.400 | 1,60558 € | 3.853,39 € |
2.800 | 1,58822 € | 4.447,02 € |
3.200 | 1,57334 € | 5.034,69 € |
3.600 | 1,56034 € | 5.617,22 € |
Unit Price without VAT: | 1,82180 € |
---|---|
Unit Price with VAT: | 2,16794 € |