



2618270000 | |
---|---|
DigiKey Part Number | 281-2618270000-ND |
Manufacturer | |
Manufacturer Product Number | 2618270000 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 5.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 65 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 11 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21.8 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,96000 € | 27,96 € |
10 | 24,89600 € | 248,96 € |
25 | 23,77240 € | 594,31 € |
50 | 22,95560 € | 1.147,78 € |
100 | 22,16670 € | 2.216,67 € |
250 | 21,16432 € | 5.291,08 € |
Unit Price without VAT: | 27,96000 € |
---|---|
Unit Price with VAT: | 33,27240 € |