2618150000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2618150000
2618150000
2618150000

2618150000

DigiKey Part Number
281-2618150000-ND
Manufacturer
Manufacturer Product Number
2618150000
Description
RELAY GEN PURPOSE SPDT 6A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
7 mA
Coil Type
Non Latching
Features
Lighted Indicator, RC Circuit, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
43 VAC
Operate Time
15 ms
Release Time
50 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
17.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,97000 €24,97 €
1022,24000 €222,40 €
2521,23640 €530,91 €
5020,50700 €1.025,35 €
10019,80230 €1.980,23 €
25018,90696 €4.726,74 €
Manufacturers Standard Package
Unit Price without VAT:24,97000 €
Unit Price with VAT:29,71430 €