
2617950000 | |
---|---|
DigiKey Part Number | 281-2617950000-ND |
Manufacturer | |
Manufacturer Product Number | 2617950000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 8.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 169 VAC | |
Must Release Voltage | 85 VAC | |
Operate Time | 16 ms | |
Release Time | 45 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,15000 € | 23,15 € |
10 | 20,62300 € | 206,23 € |
25 | 19,69320 € | 492,33 € |
50 | 19,01680 € | 950,84 € |
100 | 18,36320 € | 1.836,32 € |
250 | 17,53308 € | 4.383,27 € |
500 | 16,92964 € | 8.464,82 € |
Unit Price without VAT: | 23,15000 € |
---|---|
Unit Price with VAT: | 27,54850 € |