



2617910000 | |
---|---|
DigiKey Part Number | 281-2617910000-ND |
Manufacturer | |
Manufacturer Product Number | 2617910000 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,42000 € | 18,42 € |
10 | 16,40200 € | 164,02 € |
25 | 15,66240 € | 391,56 € |
50 | 15,12460 € | 756,23 € |
100 | 14,60470 € | 1.460,47 € |
250 | 13,94456 € | 3.486,14 € |
500 | 13,46474 € | 6.732,37 € |
Unit Price without VAT: | 18,42000 € |
---|---|
Unit Price with VAT: | 21,91980 € |