Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2590220000 | |
|---|---|
DigiKey Part Number | 281-2590220000-ND |
Manufacturer | |
Manufacturer Product Number | 2590220000 |
Description | BVF 7.62HP/04/180MF4 SN BK BX LR |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 39 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Latch Lock |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 57A | Insulation Height 0.677" (17.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1430120000 | Weidmüller | 22 | 281-9021-ND | 11,39000 € | Parametric Equivalent |
| 2551780000 | Weidmüller | 0 | 281-2551780000-ND | 6,96600 € | Parametric Equivalent |
| 2551800000 | Weidmüller | 0 | 281-2551800000-ND | 6,96600 € | Parametric Equivalent |


