2551780000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 22
Unit Price: 11,39000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 6,96600 €
Datasheet
Image for 2551780000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2551780000

DigiKey Part Number
281-2551780000-ND
Manufacturer
Manufacturer Product Number
2551780000
Description
BVF 7.62HP/04/180MSF4 SN BK BX L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
39 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
8-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 125°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
57A
Insulation Height
0.902" (22.90mm)
Voltage - IEC
1 kV
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1430120000Weidmüller22281-9021-ND11,39000 €Parametric Equivalent
2551800000Weidmüller0281-2551800000-ND6,96600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
406,96600 €278,64 €
Manufacturers Standard Package
Unit Price without VAT:6,96600 €
Unit Price with VAT:8,28954 €