
2581690000 | |
---|---|
DigiKey Part Number | 281-2581690000-ND |
Manufacturer | |
Manufacturer Product Number | 2581690000 |
Description | AAP21 10 LO OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 250V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 6,95800 € | 139,16 € |
Unit Price without VAT: | 6,95800 € |
---|---|
Unit Price with VAT: | 8,28002 € |