
2581800000 | |
|---|---|
DigiKey Part Number | 281-2581800000-ND |
Manufacturer | |
Manufacturer Product Number | 2581800000 |
Description | AAP21 10 LO BL/OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 51 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 1 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,91250 € | 138,25 € |
| Unit Price without VAT: | 6,91250 € |
|---|---|
| Unit Price with VAT: | 8,22588 € |

