
2503740150 | |
---|---|
DigiKey Part Number | 281-2503740150-ND |
Manufacturer | |
Manufacturer Product Number | 2503740150 |
Description | HDC XX6A02 FMSRJ45-0150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,30000 € | 138,30 € |
Unit Price without VAT: | 138,30000 € |
---|---|
Unit Price with VAT: | 164,57700 € |