
2451100150 | |
---|---|
DigiKey Part Number | 281-2451100150-ND |
Manufacturer | |
Manufacturer Product Number | 2451100150 |
Description | HDC XX6A01 FMSRJ45-0150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,40000 € | 214,40 € |
Unit Price without VAT: | 214,40000 € |
---|---|
Unit Price with VAT: | 255,13600 € |