


AOTA-B201610S4R7MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610S4R7MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610S4R7MTCT-ND - Cut Tape (CT) 535-AOTA-B201610S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610S4R7MT |
Description | FIXED IND 4.7UH 1.3A 235 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.3 A 235mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13190 € | 13,19 € |
| 1.000 | 0,10848 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09882 € | 296,46 € |
| 6.000 | 0,09318 € | 559,08 € |
| 9.000 | 0,09004 € | 810,36 € |
| 15.000 | 0,08623 € | 1.293,45 € |
| 21.000 | 0,08381 € | 1.760,01 € |
| 30.000 | 0,08132 € | 2.439,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

